
SIT9122AC-1C3-33E312.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9122AC-1C3-33E312.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9122AC-1C3-33E312.500000 |
Description | MEMS OSC XO 312.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 312.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.08000 | $8.08 |
| 10 | $7.02600 | $70.26 |
| 25 | $6.64440 | $166.11 |
| 50 | $6.37000 | $318.50 |
| 100 | $6.10710 | $610.71 |
| 250 | $5.77640 | $1,444.10 |
| 500 | $5.53848 | $2,769.24 |
| 1,000 | $5.31065 | $5,310.65 |

