0/4 Receiver RS422, RS485 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0/4 Receiver RS422, RS485 16-TSSOP
16-TSSOP (0.173", 4.40mm Width) Exposed Pad

MXL83434I-AGA-R

DigiKey Part Number
1016-MXL83434I-AGA-RTR-ND - Tape & Reel (TR)
1016-MXL83434I-AGA-RCT-ND - Cut Tape (CT)
1016-MXL83434I-AGA-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXL83434I-AGA-R
Description
IC TRANSCEIVER 0/4 16TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
32Mbps
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.31000$3.31
10$2.48200$24.82
25$2.27520$56.88
100$2.04810$204.81
250$1.93968$484.92
500$1.91250$956.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.76385$4,409.62
5,000$1.72965$8,648.25
Manufacturers Standard Package