Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SIT9121AI-1D2-33E161.132800T | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-1D2-33E161.132800TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-1D2-33E161.132800T |
Description | MEMS OSC XO 161.1328MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 161.1328 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL | Current - Supply (Disable) (Max) 35mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-1D1-33E161.132800 | SiTime | 0 | 1473-SIT9120AI-1D1-33E161.132800-ND | $6.06000 | Parametric Equivalent |
| SIT9120AI-1D2-33E161.132800 | SiTime | 0 | 1473-SIT9120AI-1D2-33E161.132800-ND | $5.72000 | Parametric Equivalent |
| SIT9121AI-1D2-33E161.132800Y | SiTime | 0 | 1473-SIT9121AI-1D2-33E161.132800YTR-ND | $2.97675 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.93265 | $8,797.95 |


