75 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-2B3-33E75.000000

DigiKey Part Number
1473-SIT9120AI-2B3-33E75.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-2B3-33E75.000000
Description
MEMS OSC XO 75.0000MHZ LVDS SMD
Customer Reference
Detailed Description
75 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,437
Non-Cancelable/Non-Returnable
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$4.63000$4.63
10$4.02600$40.26
25$3.80760$95.19
50$3.65000$182.50
100$3.49920$349.92
250$3.30944$827.36
500$3.17294$1,586.47
1,000$3.04217$3,042.17
2,500$2.87776$7,194.40
Manufacturers Standard Package