
SIT9120AI-2B3-33E155.520000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B3-33E155.520000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B3-33E155.520000 |
Description | MEMS OSC XO 155.5200MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.28000 | $8.28 |
| 10 | $7.19200 | $71.92 |
| 25 | $6.80160 | $170.04 |
| 50 | $6.52060 | $326.03 |
| 100 | $6.25140 | $625.14 |
| 250 | $5.91296 | $1,478.24 |
| 500 | $5.66942 | $2,834.71 |
| 1,000 | $5.43622 | $5,436.22 |

