
SIT1602BI-23-25S-66.600000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-23-25S-66.600000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-23-25S-66.600000 |
Description | MEMS OSC XO 66.6000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 66.6 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $1.04200 | $10.42 |
| 25 | $0.98560 | $24.64 |
| 50 | $0.94460 | $47.23 |
| 100 | $0.90550 | $90.55 |
| 250 | $0.85636 | $214.09 |
| 500 | $0.82094 | $410.47 |
| 1,000 | $0.78700 | $787.00 |
| 2,500 | $0.74431 | $1,860.78 |

