
SIT9120AI-1C3-33E74.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1C3-33E74.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1C3-33E74.250000 |
Description | MEMS OSC XO 74.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.28000 | $8.28 |
| 10 | $7.19400 | $71.94 |
| 25 | $6.80360 | $170.09 |
| 50 | $6.52260 | $326.13 |
| 100 | $6.25340 | $625.34 |
| 250 | $5.91480 | $1,478.70 |
| 500 | $5.67122 | $2,835.61 |
| 1,000 | $5.43793 | $5,437.93 |

