133 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-1C1-33E133.000000

DigiKey Part Number
1473-SIT9120AI-1C1-33E133.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-1C1-33E133.000000
Description
MEMS OSC XO 133.0000MHZ LVPECL
Customer Reference
Detailed Description
133 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,246
Non-Cancelable/Non-Returnable
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$6.06000$6.06
10$5.26600$52.66
25$4.98000$124.50
50$4.77420$238.71
100$4.57710$457.71
250$4.32908$1,082.27
500$4.15064$2,075.32
1,000$3.97976$3,979.76
2,500$3.79279$9,481.98
Manufacturers Standard Package