166.66 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8209AI-83-33S-166.660000

DigiKey Part Number
1473-SIT8209AI-83-33S-166.660000-ND
Manufacturer
Manufacturer Product Number
SIT8209AI-83-33S-166.660000
Description
MEMS OSC XO 166.6600MHZ LVCMOS
Customer Reference
Detailed Description
166.66 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
36mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.039" (1.00mm)
Output
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3,655
Non-Cancelable/Non-Returnable
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$2.81000$2.81
10$2.44400$24.44
25$2.31160$57.79
50$2.21600$110.80
100$2.12430$212.43
250$2.00896$502.24
500$1.92598$962.99
1,000$1.84649$1,846.49
2,500$1.74653$4,366.32
Manufacturers Standard Package