
SIT1602BI-23-33S-33.333000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-23-33S-33.333000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-23-33S-33.333000 |
Description | MEMS OSC XO 33.3330MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |
| 10 | $1.69200 | $16.92 |
| 25 | $1.60000 | $40.00 |
| 50 | $1.53380 | $76.69 |
| 100 | $1.47040 | $147.04 |
| 250 | $1.39056 | $347.64 |
| 500 | $1.33306 | $666.53 |
| 1,000 | $1.27800 | $1,278.00 |
| 2,500 | $1.20874 | $3,021.85 |

