
SIT9120AC-2C3-33E25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C3-33E25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C3-33E25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9120AC-2C3-33E25.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.72000 | $4.72 |
| 10 | $4.09900 | $40.99 |
| 25 | $3.87600 | $96.90 |
| 50 | $3.71580 | $185.79 |
| 100 | $3.56220 | $356.22 |
| 250 | $3.36904 | $842.26 |
| 500 | $3.23006 | $1,615.03 |
| 1,000 | $3.09693 | $3,096.93 |
| 2,500 | $2.92956 | $7,323.90 |

