
SIT8209AC-83-28E-133.300000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AC-83-28E-133.300000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-83-28E-133.300000 |
Description | MEMS OSC XO 133.3000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 133.3 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.65000 | $2.65 |
| 10 | $2.30200 | $23.02 |
| 25 | $2.17680 | $54.42 |
| 50 | $2.08660 | $104.33 |
| 100 | $2.00040 | $200.04 |
| 250 | $1.89180 | $472.95 |
| 500 | $1.81366 | $906.83 |
| 1,000 | $1.73880 | $1,738.80 |
| 2,500 | $1.64466 | $4,111.65 |

