
SIT9005AIT73-30ED70.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AIT73-30ED70.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AIT73-30ED70.000000 |
Description | MEMS OSC XO 70.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 70 MHz XO (Standard) LVCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±0.515%, Center Spread | |
Current - Supply (Max) | 5.6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.63000 | $4.63 |
| 10 | $4.02700 | $40.27 |
| 25 | $3.80800 | $95.20 |
| 50 | $3.65060 | $182.53 |
| 100 | $3.49970 | $349.97 |
| 250 | $3.30996 | $827.49 |
| 500 | $3.17344 | $1,586.72 |
| 1,000 | $3.04266 | $3,042.66 |
| 2,500 | $2.87824 | $7,195.60 |

