
SIT9005AIF72D33DB100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AIF72D33DB100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AIF72D33DB100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | -0.50%, Down Spread | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.94000 | $5.94 |
| 10 | $5.16500 | $51.65 |
| 25 | $4.88480 | $122.12 |
| 50 | $4.68300 | $234.15 |
| 100 | $4.48950 | $448.95 |
| 250 | $4.24624 | $1,061.56 |
| 500 | $4.07120 | $2,035.60 |
| 1,000 | $3.90353 | $3,903.53 |
| 2,500 | $3.69274 | $9,231.85 |

