
SIT8924BA-28-XXS-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-28-XXS-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-28-XXS-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BA-28-XXS-40.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 2.6µA (Typ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $4.04300 | $40.43 |
| 25 | $3.82360 | $95.59 |
| 50 | $3.66540 | $183.27 |
| 100 | $3.51390 | $351.39 |
| 250 | $3.32340 | $830.85 |
| 500 | $3.18630 | $1,593.15 |
| 1,000 | $3.05501 | $3,055.01 |
| 2,500 | $2.88991 | $7,224.77 |

