


SIT9003AI-13-33EO-80.00000X | |
|---|---|
DigiKey Part Number | 1473-SIT9003AI-13-33EO-80.00000XTR-ND - Tape & Reel (TR) 1473-SIT9003AI-13-33EO-80.00000XCT-ND - Cut Tape (CT) 1473-SIT9003AI-13-33EO-80.00000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9003AI-13-33EO-80.00000X |
Description | MEMS OSC 80.0000MHZ OE SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9003AI-13-33EO-80.00000X Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Spread Spectrum Bandwidth -0.50%, Down Spread |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8918BE-13-33E-80.000000 | SiTime | 0 | 1473-SIT8918BE-13-33E-80.000000-ND | $8.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.82000 | $4.82 |
| 10 | $4.18900 | $41.89 |
| 25 | $3.96160 | $99.04 |
| 50 | $3.79760 | $189.88 |
| 100 | $3.64070 | $364.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.72692 | $681.73 |
| 500 | $2.61434 | $1,307.17 |
| 750 | $2.55072 | $1,913.04 |
| 1,250 | $2.47279 | $3,090.99 |
| 1,750 | $2.42282 | $4,239.94 |
| 2,500 | $2.37096 | $5,927.40 |

