
SIT9002AI-383N18EB148.50000 | |
|---|---|
DigiKey Part Number | 1473-SIT9002AI-383N18EB148.50000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9002AI-383N18EB148.50000 |
Description | MEMS OSC XO 148.5000MHZ CML SMD |
Customer Reference | |
Detailed Description | 148.5 MHz SSXO CML Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Spread Spectrum Bandwidth ±0.25%, Center Spread |
Packaging Strip | Current - Supply (Max) 51mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CML | Base Product Number |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.86000 | $11.86 |
| 10 | $10.30700 | $103.07 |
| 25 | $9.74800 | $243.70 |
| 50 | $9.34560 | $467.28 |
| 100 | $8.96030 | $896.03 |
| 250 | $8.47576 | $2,118.94 |
| 500 | $8.12716 | $4,063.58 |
| 1,000 | $7.79334 | $7,793.34 |

