
SIT9002AC-233N33EK5.00000 | |
|---|---|
DigiKey Part Number | 1473-SIT9002AC-233N33EK5.00000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9002AC-233N33EK5.00000 |
Description | MEMS OSC XO 5.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 85mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.66000 | $13.66 |

