
BMI-S-209-C-20 | |
|---|---|
DigiKey Part Number | 240-BMI-S-209-C-20-ND |
Manufacturer | |
Manufacturer Product Number | BMI-S-209-C-20 |
Description | SBS,COVR,LP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.728" (18.50mm) X 1.156" (29.36mm) Vent Holes in Pattern Solder |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-209-C-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.085" (2.15mm) | |
Length - Overall | 1.156" (29.36mm) | |
Width - Overall | 0.728" (18.50mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.88600 | $8.86 |
| 25 | $0.80120 | $20.03 |
| 100 | $0.70820 | $70.82 |
| 250 | $0.66380 | $165.95 |
| 500 | $0.63706 | $318.53 |
| 1,000 | $0.61502 | $615.02 |
| 2,500 | $0.59176 | $1,479.40 |
| 5,000 | $0.57774 | $2,888.70 |









