
SIT8924BMB73-33N-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BMB73-33N-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BMB73-33N-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BMB73-33N-25.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.21000 | $7.21 |
| 10 | $6.26700 | $62.67 |
| 25 | $5.92680 | $148.17 |
| 50 | $5.68180 | $284.09 |
| 100 | $5.44730 | $544.73 |
| 250 | $5.15228 | $1,288.07 |
| 500 | $4.94004 | $2,470.02 |
| 1,000 | $4.73675 | $4,736.75 |

