
SIT8920AM-83-33E-1.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920AM-83-33E-1.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920AM-83-33E-1.000000 |
Description | MEMS OSC XO 1.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8920AM-83-33E-1.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $4.86000 | $48.60 |
| 25 | $4.59560 | $114.89 |
| 50 | $4.40580 | $220.29 |
| 100 | $4.22380 | $422.38 |
| 250 | $3.99484 | $998.71 |
| 500 | $3.83012 | $1,915.06 |
| 1,000 | $3.67236 | $3,672.36 |
| 2,500 | $3.47400 | $8,685.00 |

