33.33333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8918BET72-18E-33.333330

DigiKey Part Number
1473-SIT8918BET72-18E-33.333330-ND
Manufacturer
Manufacturer Product Number
SIT8918BET72-18E-33.333330
Description
MEMS OSC XO 33.33333MHZ LVCMOS S
Customer Reference
Detailed Description
33.33333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
4.5mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-PQFN (2x1.6)
Type
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
4.3mA
Output
LVCMOS, LVTTL
Base Product Number
Voltage - Supply
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$9.95000$9.95
10$8.64800$86.48
25$8.17880$204.47
50$7.84120$392.06
100$7.51770$751.77
250$7.11092$1,777.73
500$6.81826$3,409.13
1,000$6.53804$6,538.04
Manufacturers Standard Package