
SIT8918BE-78-XXE-4.915200 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-78-XXE-4.915200-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-78-XXE-4.915200 |
Description | MEMS OSC XO 4.9152MHZ LVCMOS |
Customer Reference | |
Detailed Description | 4.9152 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $2.35400 | $23.54 |
| 25 | $2.22600 | $55.65 |
| 50 | $2.13400 | $106.70 |
| 100 | $2.04570 | $204.57 |
| 250 | $1.93468 | $483.67 |
| 500 | $1.85476 | $927.38 |
| 1,000 | $1.77820 | $1,778.20 |
| 2,500 | $1.68194 | $4,204.85 |

