100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8918BE-73-33E-100.000000_6

DigiKey Part Number
1473-SIT8918BE-73-33E-100.000000_6-ND
Manufacturer
Manufacturer Product Number
SIT8918BE-73-33E-100.000000_6
Description
MEMS OSC XO 100.0000MHZ LVCMOS
Customer Reference
Detailed Description
100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.5mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$2.40000$2.40
10$2.08200$20.82
25$1.96920$49.23
50$1.88760$94.38
100$1.80960$180.96
250$1.71140$427.85
500$1.64068$820.34
1,000$1.57294$1,572.94
2,500$1.48775$3,719.37
Manufacturers Standard Package