
842WB-3.6L | |
|---|---|
DigiKey Part Number | 473-842WB-3.6L-ND |
Manufacturer | |
Manufacturer Product Number | 842WB-3.6L |
Description | RF EMI LIQUID SILVR COND COATING |
Customer Reference | |
Detailed Description | RF EMI Liquid 842WB Silver Flake Conductive X X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Liquid | |
Shape | Custom | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | -40°C ~ 120°C | |
Adhesive | Conductive | |
Material | Silver Flake | |
Grade | - | |
Qualification | - | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 61°F ~ 81°F (16°C ~ 27°C) |


