
SIT8918BE-23-18E-33.333330 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-23-18E-33.333330-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-23-18E-33.333330 |
Description | MEMS OSC XO 33.33333MHZ LVCMOS L |
Customer Reference | |
Detailed Description | 33.33333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.40000 | $2.40 |
| 10 | $2.08200 | $20.82 |
| 25 | $1.96840 | $49.21 |
| 50 | $1.88700 | $94.35 |
| 100 | $1.80900 | $180.90 |
| 250 | $1.71080 | $427.70 |
| 500 | $1.64012 | $820.06 |
| 1,000 | $1.57240 | $1,572.40 |
| 2,500 | $1.48724 | $3,718.10 |

