
SIT8918BE-22-18E-74.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-22-18E-74.250000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-22-18E-74.250000 |
Description | MEMS OSC XO 74.250000 MHZ LVCMOS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8918BE-22-18E-74.250000 Models |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 4.5mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-PQFN (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 4.3mA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.15754 | $1,157.54 |

