35 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
4-SMD, No Lead

SIT8918BE-13-33E-35.000000_6

DigiKey Part Number
1473-SIT8918BE-13-33E-35.000000_6-ND
Manufacturer
Manufacturer Product Number
SIT8918BE-13-33E-35.000000_6
Description
MEMS OSC XO 35.0000MHZ LVCMOS
Customer Reference
Detailed Description
35 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.5mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,728
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$2.40000$2.40
10$2.08200$20.82
25$1.96920$49.23
50$1.88760$94.38
100$1.80960$180.96
250$1.71136$427.84
500$1.64066$820.33
1,000$1.57292$1,572.92
2,500$1.48774$3,719.35
Manufacturers Standard Package