


SIT8918BE-12-33S-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-12-33S-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-12-33S-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.82000 | $2.82 |
| 10 | $2.45000 | $24.50 |
| 25 | $2.31680 | $57.92 |
| 50 | $2.22100 | $111.05 |
| 100 | $2.12920 | $212.92 |
| 250 | $2.01364 | $503.41 |
| 500 | $1.93046 | $965.23 |
| 1,000 | $1.85078 | $1,850.78 |
| 2,500 | $1.75060 | $4,376.50 |

