


SIT8918BE-11-XXN-54.282240 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-11-XXN-54.282240-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-11-XXN-54.282240 |
Description | MEMS OSC XO 54.28224MHZ LVCMOS |
Customer Reference | |
Detailed Description | 54.28224 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.07000 | $3.07 |
| 10 | $2.67000 | $26.70 |
| 25 | $2.52440 | $63.11 |
| 50 | $2.42000 | $121.00 |
| 100 | $2.32000 | $232.00 |
| 250 | $2.19408 | $548.52 |
| 500 | $2.10346 | $1,051.73 |
| 1,000 | $2.01666 | $2,016.66 |
| 2,500 | $1.90752 | $4,768.80 |

