


SIT8918BA-13-18N-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BA-13-18N-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-13-18N-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.13000 | $3.13 |
| 10 | $2.72300 | $27.23 |
| 25 | $2.57480 | $64.37 |
| 50 | $2.46840 | $123.42 |
| 100 | $2.36630 | $236.63 |
| 250 | $2.23788 | $559.47 |
| 500 | $2.14546 | $1,072.73 |
| 1,000 | $2.05694 | $2,056.94 |
| 2,500 | $1.94562 | $4,864.05 |

