
SIT8918AA-22-33E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918AA-22-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918AA-22-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.80000 | $4.80 |
| 10 | $4.17500 | $41.75 |
| 25 | $3.94800 | $98.70 |
| 50 | $3.78460 | $189.23 |
| 100 | $3.62820 | $362.82 |
| 250 | $3.43152 | $857.88 |
| 500 | $3.29000 | $1,645.00 |
| 1,000 | $3.15443 | $3,154.43 |
| 2,500 | $2.98398 | $7,459.95 |

