
SIT8209AI-G2-25E-148.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-G2-25E-148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-G2-25E-148.500000 |
Description | MEMS OSC XO 148.5000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 31mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.7x2.4) |
Type | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 31mA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.16000 | $3.16 |
| 10 | $2.74200 | $27.42 |
| 25 | $2.59360 | $64.84 |
| 50 | $2.48620 | $124.31 |
| 100 | $2.38330 | $238.33 |
| 250 | $2.25404 | $563.51 |
| 500 | $2.16094 | $1,080.47 |
| 1,000 | $2.07179 | $2,071.79 |
| 2,500 | $1.95968 | $4,899.20 |

