SIT8208AI-G1-33E-7.372800T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SiTime
In Stock: 0
Unit Price: $1.87920
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: $2.43600
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: $2.01840
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: $1.87920
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: $2.43600
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: $2.01840
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $2.43600
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $2.01840
Datasheet
7.3728 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.3728 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8208AI-G1-33E-7.372800T

DigiKey Part Number
1473-SIT8208AI-G1-33E-7.372800TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8208AI-G1-33E-7.372800T
Description
MEMS OSC XO 7.3728MHZ LVCM LVTTL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.3728 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
33mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2.7x2.4)
Type
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
31mA
Output
LVCMOS, LVTTL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT8208AI-G1-25E-7.372800TSiTime01473-SIT8208AI-G1-25E-7.372800TTR-ND$1.87920Similar
SIT8208AI-G1-25E-7.372800XSiTime01473-SIT8208AI-G1-25E-7.372800XTR-ND$2.43600Similar
SIT8208AI-G1-25E-7.372800YSiTime01473-SIT8208AI-G1-25E-7.372800YTR-ND$2.01840Similar
SIT8208AI-G1-28E-7.372800TSiTime01473-SIT8208AI-G1-28E-7.372800TTR-ND$1.87920Similar
SIT8208AI-G1-28E-7.372800XSiTime01473-SIT8208AI-G1-28E-7.372800XTR-ND$2.43600Similar
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.87920$5,637.60
Manufacturers Standard Package