
SIT8208AI-81-18S-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-81-18S-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-81-18S-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $3.07400 | $30.74 |
| 25 | $2.90720 | $72.68 |
| 50 | $2.78700 | $139.35 |
| 100 | $2.67170 | $267.17 |
| 250 | $2.52680 | $631.70 |
| 500 | $2.42248 | $1,211.24 |
| 1,000 | $2.32257 | $2,322.57 |
| 2,500 | $2.19692 | $5,492.30 |

