SIT8208AC-G3-33S-19.440000Y is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SiTime
In Stock: 0
Unit Price: $1.29062
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: $1.22500
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: $1.57500
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: $1.29062
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $1.22500
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $1.57500
Datasheet
19.44 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.44 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8208AC-G3-33S-19.440000Y

DigiKey Part Number
1473-SIT8208AC-G3-33S-19.440000YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8208AC-G3-33S-19.440000Y
Description
MEMS OSC XO 19.4400MHZ LVCMOS LV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.44 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-20°C ~ 70°C
Series
Current - Supply (Max)
33mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2.7x2.4)
Type
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
70µA
Output
LVCMOS, LVTTL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT8208AC-G3-25S-19.440000YSiTime01473-SIT8208AC-G3-25S-19.440000YTR-ND$1.29062Similar
SIT8208AC-G3-28S-19.440000TSiTime01473-SIT8208AC-G3-28S-19.440000TTR-ND$1.22500Similar
SIT8208AC-G3-28S-19.440000XSiTime01473-SIT8208AC-G3-28S-19.440000XTR-ND$1.57500Similar
SIT8208AC-G3-28S-19.440000YSiTime01473-SIT8208AC-G3-28S-19.440000YTR-ND$1.29062Similar
SIT8208AC-G3-33S-19.440000TSiTime01473-SIT8208AC-G3-33S-19.440000TTR-ND$1.22500Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.29062$1,290.62
Manufacturers Standard Package