
SIT8021AC-J3-18S-20.480000 | |
|---|---|
DigiKey Part Number | 1473-SIT8021AC-J3-18S-20.480000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8021AC-J3-18S-20.480000 |
Description | MEMS OSC XO 20.4800MHZ LVCMOS SM |
Customer Reference | |
Detailed Description | 20.48 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 130µA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-UFBGA, CSPBGA |
Base Resonator | Supplier Device Package 4-CSP (1.54x.84) |
Type | Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm) |
Frequency | Height - Seated (Max) 0.024" (0.60mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 1.3µA |
Output LVCMOS | Base Product Number |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 10 | $1.38400 | $13.84 |
| 25 | $1.30840 | $32.71 |
| 50 | $1.25440 | $62.72 |
| 100 | $1.20250 | $120.25 |
| 250 | $1.13720 | $284.30 |
| 500 | $1.09018 | $545.09 |
| 1,000 | $1.04514 | $1,045.14 |
| 2,500 | $0.98848 | $2,471.20 |

