
SIT8009BI-82-25E-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8009BI-82-25E-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8009BI-82-25E-125.000000 |
Description | MEMS OSC XO 125.0000MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 6.4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS, LVCMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $1.41000 | $14.10 |
| 25 | $1.33360 | $33.34 |
| 50 | $1.27860 | $63.93 |
| 100 | $1.22570 | $122.57 |
| 250 | $1.15912 | $289.78 |
| 500 | $1.11118 | $555.59 |
| 1,000 | $1.06526 | $1,065.26 |
| 2,500 | $1.00750 | $2,518.75 |

