
SIT1569AC-J3-18E-0032.768000 | |
|---|---|
DigiKey Part Number | 1473-SIT1569AC-J3-18E-0032.768000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1569AC-J3-18E-0032.768000 |
Description | MEMS OSC XO 32.7680KHZ LVCMOS |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS Oscillator 1.8V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.6µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.58600 | $15.86 |
| 25 | $1.50040 | $37.51 |
| 50 | $1.43820 | $71.91 |
| 100 | $1.37870 | $137.87 |
| 250 | $1.30384 | $325.96 |
| 500 | $1.24994 | $624.97 |
| 1,000 | $1.19830 | $1,198.30 |
| 2,500 | $1.13336 | $2,833.40 |

