


SIT8009BI-13-XXE-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8009BI-13-XXE-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8009BI-13-XXE-125.000000 |
Description | MEMS OSC XO 125.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 7.5mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-PQFN (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 4.2mA |
Output HCMOS, LVCMOS | Base Product Number |
Voltage - Supply 2.5V ~ 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $1.08400 | $10.84 |
| 25 | $1.02560 | $25.64 |
| 50 | $0.98320 | $49.16 |
| 100 | $0.94240 | $94.24 |
| 250 | $0.89124 | $222.81 |
| 500 | $0.85440 | $427.20 |
| 1,000 | $0.81907 | $819.07 |
| 2,500 | $0.77464 | $1,936.60 |

