
VZBD-11/2-S1-16-T-2-F0507-V14V14 | |
|---|---|
DigiKey Part Number | 2171-VZBD-11/2-S1-16-T-2-F0507-V14V14-ND |
Manufacturer | |
Manufacturer Product Number | VZBD-11/2-S1-16-T-2-F0507-V14V14 |
Description | BALL VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2/2 Control Valve, Maintained Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Function 2/2 |
Manufacturer Festo Corporation | Fluid Type Air, Inert Gas, Liquid |
Series | Connection Method Threaded |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Approval Agency CE |
Type Control Valve, Maintained |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $555.63000 | $555.63 |

