
SIT8008BIT32-YYS-100.000000_6 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BIT32-YYS-100.000000_6-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BIT32-YYS-100.000000_6 |
Description | MEMS OSC XO 100.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.35400 | $13.54 |
| 25 | $1.28080 | $32.02 |
| 50 | $1.22760 | $61.38 |
| 100 | $1.17680 | $117.68 |
| 250 | $1.11292 | $278.23 |
| 500 | $1.06692 | $533.46 |
| 1,000 | $1.02282 | $1,022.82 |
| 2,500 | $0.96737 | $2,418.42 |

