


SIT8008BI-12-YYE-1.843200 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-12-YYE-1.843200-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-12-YYE-1.843200 |
Description | MEMS OSC XO 1.843200MHZ HCMOS SM |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 4.5mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-PQFN (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 4.2mA |
Output HCMOS, LVCMOS | Base Product Number |
Voltage - Supply 1.62V ~ 3.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.40000 | $2.40 |
| 10 | $2.08700 | $20.87 |
| 25 | $1.97400 | $49.35 |
| 50 | $1.89220 | $94.61 |
| 100 | $1.81400 | $181.40 |
| 250 | $1.71548 | $428.87 |
| 500 | $1.64460 | $822.30 |
| 1,000 | $1.57669 | $1,576.69 |
| 2,500 | $1.49129 | $3,728.22 |

