


SIT8008BI-12-33S-80.000000_6 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-12-33S-80.000000_6-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-12-33S-80.000000_6 |
Description | MEMS OSC XO 80.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $1.33700 | $13.37 |
| 25 | $1.26440 | $31.61 |
| 50 | $1.21200 | $60.60 |
| 100 | $1.16180 | $116.18 |
| 250 | $1.09872 | $274.68 |
| 500 | $1.05330 | $526.65 |
| 1,000 | $1.00976 | $1,009.76 |
| 2,500 | $0.95501 | $2,387.53 |

