


SIT5346AI-FNG33JTA36.864000 | |
|---|---|
DigiKey Part Number | 1473-SIT5346AI-FNG33JTA36.864000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5346AI-FNG33JTA36.864000 |
Description | MEMS OSC TCXO 36.864000 MHZ LVCM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36.864 MHz DCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±250ppb |
Mfr | Absolute Pull Range (APR) ±3ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 53mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output LVCMOS | Height - Seated (Max) 0.042" (1.06mm) |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $172.48000 | $1,724.80 |

