40 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 10-SMD, No Lead
10 CQFN

SIT5346AECFQ-33VTA40.000000

DigiKey Part Number
1473-SIT5346AECFQ-33VTA40.000000-ND
Manufacturer
Manufacturer Product Number
SIT5346AECFQ-33VTA40.000000
Description
MEMS OSC TCXO 40.000000MHZ CLIPP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±100ppb
Absolute Pull Range (APR)
±5.31ppm
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
57mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-CQFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.042" (1.06mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$181.70000$181.70
Manufacturers Standard Package