


SIT5346ACCFQ-33E0B24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5346ACCFQ-33E0B24.000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5346ACCFQ-33E0B24.000000 |
Description | MEMS OSC TCXO 24.000000 MHZ CLIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±100ppb |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 53mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-CQFN (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.042" (1.06mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 51mA |
Output Clipped Sine Wave | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $196.88184 | $49,220.46 |

