


SIT5157AI-FK-25E0-122.880000 | |
|---|---|
DigiKey Part Number | 1473-SIT5157AI-FK-25E0-122.880000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5157AI-FK-25E0-122.880000 |
Description | MEMS OSC TCXO 122.8800MHZ LVCMOS |
Customer Reference | |
Detailed Description | 122.88 MHz TCXO LVCMOS Oscillator 2.5V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT5157AI-FK-25E0-122.880000 Models |
Category | Output LVCMOS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±500ppb |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.042" (1.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.66000 | $55.66 |
| 10 | $48.39700 | $483.97 |
| 25 | $45.78400 | $1,144.60 |
| 50 | $44.02640 | $2,201.32 |

