


SIT5156AE-FA-28N0-30.720000 | |
|---|---|
DigiKey Part Number | 1473-SIT5156AE-FA-28N0-30.720000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5156AE-FA-28N0-30.720000 |
Description | MEMS OSC TCXO 30.7200MHZ LVCMOS |
Customer Reference | |
Detailed Description | 30.72 MHz TCXO LVCMOS Oscillator 2.8V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±1ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 53mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-CQFN (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.042" (1.06mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.99000 | $54.99 |
| 10 | $47.81500 | $478.15 |
| 25 | $45.38960 | $1,134.74 |

