16.368 MHz VCTCXO LVCMOS Oscillator 2.5V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.368 MHz VCTCXO LVCMOS Oscillator 2.5V 10-SMD, No Lead
10 CQFN

SIT5155AE-FK-25VT-16.368000

DigiKey Part Number
1473-SIT5155AE-FK-25VT-16.368000-ND
Manufacturer
Manufacturer Product Number
SIT5155AE-FK-25VT-16.368000
Description
MEMS OSC VCTCXO 16.3680MHZ
Customer Reference
Detailed Description
16.368 MHz VCTCXO LVCMOS Oscillator 2.5V 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT5155AE-FK-25VT-16.368000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±500ppb
Series
Absolute Pull Range (APR)
±6.25ppm
Packaging
Strip
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
10-SMD, No Lead
Type
Supplier Device Package
10-CQFN (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Output
LVCMOS
Height - Seated (Max)
0.042" (1.06mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$61.65000$61.65
10$53.60200$536.02
25$51.61360$1,290.34
Manufacturers Standard Package